PHOENIX CONTACT1843127Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 8.115 | |
| 28.06 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Use this wire to board 1843127 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 14 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 8 A. 1843127 is housed in green polyamide. It uses the solder termination method. This product is 28.06 mm long, 22.7 mm tall and 21.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

