PHOENIX CONTACT1843088Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.781 | |
| 12.82 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1843088 header connector. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 8 A. 1843088 is housed in green polyamide. It uses the solder termination method. This product is 12.82 mm long, 22.7 mm tall and 21.9 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

