PHOENIX CONTACT1842953Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 12.7 | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 9.38 | |
| 21.82 | |
| 21.9 | |
| 22.7 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1842953 connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 8 A. 1842953 is housed in polybutylene terephthalate. This product is 21.82 mm long, 22.7 mm tall and 21.9 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

