10-25% Off

PHOENIX CONTACT1840450Connector Terminal Blocks

Conn Terminal Block F 11 POS 3.5mm Screw RA Cable Mount 8A Cardboard

Get the best connections between your circuits with this 1840450 PCB terminal block from Phoenix Contact. This F connector has 11 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1840450 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 38.5 mm long, 11.1 mm tall and 16.1 mm deep.

1 part: Ships tomorrow

    Total$1.64Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $1.635

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.