TRP Connector1840419-3Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Straight | |
| Yellow/Green | |
| Yes | |
| Brass | |
| Semi Bright Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 16 | |
| 21.95 | |
| 16.86 | |
| Number of Cores per Jack | 4 |
| 10BASE-T|100BASE-T | |
| No | |
| Tab Direction | User Selectable |
| 11.43 | |
| 15.49 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 1840419-3 telephone and telecom connector from TRP Connector. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. 1840419-3 is housed in black thermoplastic. This product is 16 mm long, 16.51 mm tall and 21.95 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

