MENTOR1840.6131Switch Push Button
Switch Push Button N.O./N.C. SPDT Round Plunger 0.5A 60VAC 60VDC Thru-Hole PC Pins Bag/Stick
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Round Plunger | |
| N.O./N.C. | |
| Unthreaded | |
| 0.5 | |
| 500VAC | |
| >10000 | |
| 20000 | |
| 6.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.2 | |
| 2.54 | |
| IP50 | |
| Polycarbonate | |
| Right Angle | |
| -40 | |
| 85 | |
| 5 | |
| 1.76 | |
| 16 | |
| 10.1 | |
| 5 | |
| 24.26 | |
| 10.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

