PHOENIX CONTACT1839623Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 15.52 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Think of Phoenix Contact's wire to board 1839623 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1839623 is housed in black polybutylene terephthalate. This product is 15.52 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

