PHOENIX CONTACT1836353Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.725 | |
| 17.8 | |
| 12 | |
| 8.57 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

