10-25% Off
PHOENIX CONTACT1836228Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.995 | |
| 30.48 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
This wire to board 1836228 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 8 A. This product is 30.48 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1836228 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

