| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector Terminal Blocks | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Green | |
| Backshell | |
| 25.25 |
This housing 1834385 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. It has a straight body orientation. This product is 25.25 mm long, 14.5 mm tall and 39 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

