PHOENIX CONTACT1834343Cable Accessories
Cable Housing, Pitch 3.81 mm, 2 Positions, Green
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Cable Housing | |
| Green | |
| Acrylonitrile Butadiene Styrene | |
| 10.01 | |
| 14.5 | |
| 35.6 |
Use this cable housing 1834343 cable accessory from Phoenix Contact to prevent any difficult to diagnose problems from developing into the future. This product is 14.5 mm long, 12 mm tall and 29 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

