| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 14.4 | |
| 2 | |
| 0.45 | |
| 50 to 60 | |
| 75 | |
| Black | |
| Yes | |
| Current Limit|Short Circuit | |
| 0 | |
| 40 | |
| 320 | |
| Mounting | Plug in |
| Package Height | 109 |
| Package Width | 45.5 |
| Package Length | 69 |
Ensure optimal performance of your electronic device with the use of this 1834058 AC to DC power supply from Friwo.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
