PHOENIX CONTACT1832756Connector Terminal Blocks
Conn DIN Rail M 4 POS 3.81mm Screw ST T DIN Rail 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| M | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.703 | |
| 33.6 | |
| 16.63 | |
| 27.8 | |
| Green | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this din rail 1832756 PCB terminal block from Phoenix Contact. This M connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 8 A. 1832756 is housed in polyamide. Its wire is 14-30 AWG. This product is 33.6 mm long, 27.8 mm tall and 16.63 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

