PHOENIX CONTACT1829170Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 2.1 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.094 | |
| 41.06 | |
| 8.6 | |
| 12 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1829170 header connector from Phoenix Contact on your PCB today! This HDR connector has 4 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 12 A. 1829170 is housed in green polyamide. This product is 41.06 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

