PHOENIX CONTACT1829167Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.661 | |
| 33.44 | |
| 8.6 | |
| 12 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1829167 header connector helps protect your equipment from accidental shortages. This HDR connector has 3 contacts that are plated with tin. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. 1829167 is housed in green polyamide. This product is 33.44 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

