PHOENIX CONTACT1828676Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.77 | |
| 15.14 | |
| 19 | |
| 10.2 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1828676 header connector from Phoenix Contact on your PCB today! This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. Its pitch is 7.62 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1828676 is housed in green polyamide. It uses the solder termination method. This product is 15.14 mm long, 10.2 mm tall and 19 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

