PHOENIX CONTACT1828265Connector Terminal Blocks

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard

Say goodbye to wires becoming undone by using this 1828265 PCB terminal block developed by Phoenix Contact. This F connector has 4 F contacts. This is a 1-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 400 V. It has a female type gender. This device has a maximum current rating of 20 A. 1828265 is housed in polyamide. It uses the screw termination method. This product is 45.7 mm long, 18.1 mm tall and 30.7 mm deep. Its wire is 10-24 AWG.

Import TariffMay apply to this part

388 parts: Ships in 2 days

    Total$8.52Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 388 parts
      • Price: $8.515

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.