Switchcraft18282-2SG-311Connector Circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 12.7 | |
| 33.5 | |
| Bulk |
Use this field installable 18282-2SG-311 connector from Switchcraft for your cylindrical cable housing connection needs. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 33.5 mm long with a diameter of 12.7 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 115 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

