PHOENIX CONTACT1827994Connector Headers and PCB Receptacles
Conn Wire to Board HDR 15 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 67.54 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Easily mount this shrouded 1827994 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 15 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 67.54 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1827994 is housed in green polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

