50-75% Off
PHOENIX CONTACT1827965Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.71 | |
| 56.11 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Look no further than the wire to board 1827965 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 12 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1827965 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 56.11 mm long, 7.25 mm tall and 9.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

