PHOENIX CONTACT1827923Connector Headers and PCB Receptacles

Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Thanks to Phoenix Contact's shrouded 1827923 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 40.87 mm long, 7.25 mm tall and 9.2 mm deep. 1827923 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

10 parts: Ships tomorrow

    Total$3.66Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $3.664

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.