PHOENIX CONTACT1827897Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.258 | |
| 29.44 | |
| 9.2 | |
| 6.9 | |
| Contact Plating Thickness | 0 |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1827897 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. 1827897 is housed in green polybutylene terephthalate. This product is 29.44 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

