TE Connectivity1827842-1Connector Discrete Wire Housing
Conn Housing PL 40 POS 1.5mm Crimp ST Cable Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 40 | |
| 2 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 12VDC | |
| -30 | |
| 85 | |
| Bag|Box | |
| 42.6 | |
| 12.5 | |
| 15.8 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

