FRIWO1826393External Plug-In Adapters
Plug-In Adapter Single-OUT 7.5V 1.4A 12W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 1.4 | |
| 12 | |
| 0.23 | |
| 50 to 60 | |
| 90(Typ) | |
| IEC 320 C8 | |
| Black | |
| Yes | |
| 115mV | |
| Current Limit|Short Circuit | |
| 0 | |
| 40 | |
| 135 | |
| Mounting | Desktop |
| Package Height | 27.5 |
| Package Width | 40 |
| Package Length | 92 |
Use electrical sub-system energy to power your electronic devices using a switching 1826393 portable external plug-in adapter from Friwo. This part's single output can handle a current up to 1.4 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 7.5 V and maximum output power of 12 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
