TE Connectivity1825968-2Switch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 500000 | |
| 1.6 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 4.49 | |
| Nylon | |
| Right Angle | |
| -35 | |
| 85 | |
| Loose | |
| 7.11 | |
| 7.31 | |
| 8.4 | |
| 9.35 | |
| 7.31 | |
| Copper Alloy/Silver | |
| Nylon/N/A |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

