Weidmueller GmbH & Co. KG1825690000Connector Terminal Blocks
Conn PCB Terminal Block 7 POS 3.5mm Solder ST Thru-Hole 12A Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PCB Terminal Block | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 12 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Tube | |
| 4.65 | |
| 25.2 | |
| 8.5 | |
| 14.3 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

