TE Connectivity1825289-6Switch Slide
Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON OFF ON | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 30 | |
| 15000 | |
| Black | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 85 | |
| Tray | |
| 16 | |
| 6.7 | |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

