TE Connectivity1825263-1Switch Slide
Switch Slide ON ON DPDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| DPDT | |
| ON ON | |
| 0.3@125VAC | |
| 500Vrms | |
| 1000 | |
| 30 | |
| 15000 | |
| Black | |
| 11 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.5 | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 85 | |
| Tray | |
| 14 | |
| 5.8 | |
| 10.1 | |
| 14 | |
| 5.8 | |
| 21.1 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

