TE Connectivity1825255-8Switch Slide
Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| Top Slide | |
| SP3T | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 30 | |
| 15000 | |
| Black | |
| 4.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 85 | |
| Tray | |
| 16 | |
| 6.7 | |
| 7.5 | |
| 16 | |
| 6.7 | |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

