TE Connectivity1825219-2Switch Toggle
Switch Toggle ON None OFF SPST Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bat Lever | |
| SPST | |
| ON None OFF | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 5.61 | |
| 1 | |
| 2.54 | |
| PC Mount | |
| PC Pins | |
| 2 | |
| 3.3 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Tiny | |
| 8.13 | |
| 5.6 | |
| 5.23 | |
| 8.6 | |
| 8.13 | |
| 6 | |
| 19.81 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
