TE Connectivity1825138-9Switch Toggle
Switch Toggle ON None ON DPDT Short Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Short Bat Lever | |
| DPDT | |
| ON None ON | |
| Unthreaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 5.84 | |
| 2 | |
| 4.83 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 3.81 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 11.43 | |
| 7.11 | |
| 12.7 | |
| 12.7 | |
| 11.43 | |
| 33.65 | |
| 12.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

