10-25% Off
TE Connectivity1825027-8Switch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| Blue | |
| 3.25 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.51 | |
| 4.5 | |
| Right Angle | |
| -20 | |
| 105 | |
| Loose | |
| 7.11 | |
| 6.61 | |
| 7.01 | |
| 8.41 | |
| 9.86 | |
| 7.01 | |
| Silver | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

