| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Rotary DIP Switch |
| Actuator Style | Shaft |
| Pole Throw Configuration | SP16T |
| Switch Configuration | N.O./N.C. |
| Number of Positions | 16 |
| Maximum AC Voltage Rating (V) | 20 |
| Maximum DC Voltage Rating (V) | 20 |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Coding | Hexadecimal |
| Actuator Length (mm) | 7.3 |
| Seal | No |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 6 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 5.08 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Product Length (mm) | 10 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 10.5 |