TE Connectivity1825006-3Switch DIP
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.32 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyimide Film) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 8.26 | |
| Straight | |
| -45 | |
| 100 | |
| Tube | |
| 4.93 | |
| 6.2 | |
| 2.7 | |
| 4.93 | |
| 9.3 | |
| 3 | |
| Black |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

