Pomona Electronics1825-7

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

Never worry about not being able to perform test by using this banana 1825-7 test terminal block from Pomona. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. It uses the screw termination method. Its wire is 18-22 AWG. This test terminal block has a maximum operating temperature of 50 °C. 1825-7 is housed in violet acrylonitrile butadiene styrene. This product is 11.18 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $30.39
    1. 1+$30.39
    2. 10+$30.08
    3. 25+$29.78
    4. 50+$29.49
    5. 100+$29.19
    6. 250+$28.90
    7. 500+$28.61
    8. 1000+$28.32
    9. 5000+$28.04

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.