| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 | |
| 11.18 |
Say goodbye to buying multiple pieces of test equipment by using this banana 1825-1 test terminal block from Pomona. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. It uses the screw termination method. 1825-1 is housed in brown acrylonitrile butadiene styrene. This product is 11.18 mm tall. Its wire is 18-22 AWG. This test terminal block has a maximum operating temperature of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
