Weidmueller GmbH & Co. KG1824810000Connector Terminal Blocks
Conn PCB Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 12A Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PCB Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 12 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Tube | |
| 1.83 | |
| 9.28 | |
| 14.3 | |
| 8.5 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

