PHOENIX CONTACT1824433Connector Terminal Blocks
Conn Terminal Block 4 POS 5.08mm Solder ST SMD 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 17.5 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 4.2 | |
| 19.24 | |
| 10 | |
| 13.6 | |
| Black | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

