50-75% Off
PHOENIX CONTACT1824226Connector Terminal Blocks
Conn PC Terminal Block 5 POS 3.81mm Solder ST SMD 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 17.5 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| 4.79 | |
| 19.24 | |
| 10 | |
| 13.6 | |
| Black | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

