PHOENIX CONTACT1824162Connector Terminal Blocks
Conn Terminal Block F 6 POS 5.08mm Screw Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 40.32 | |
| 25.5 | |
| 17 | |
| Green | |
| Panel Mount |
Ideal for testing purposes this 1824162 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 6 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. 1824162 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 40.32 mm long, 17 mm tall and 25.5 mm deep. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

