PHOENIX CONTACT1824120Connector Terminal Blocks
Conn Terminal Block F 2 POS 5.08mm Screw Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.446 | |
| 20.04 | |
| 25.5 | |
| 17 | |
| Green | |
| Panel Mount |
This 1824120 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1824120 is housed in polyamide. It uses the screw termination method. This product is 20.04 mm long, 17 mm tall and 25.5 mm deep. Its wire is 12-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

