25-50% Off
PHOENIX CONTACT1824006Connector Terminal Blocks
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 17.5 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 5.22 | |
| 13.6 | |
| 13.6 | |
| 7.7 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

