APEM18235WCD-5Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Panel Mount/Through Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 0.1@30VDC | |
| 1000Vrms | |
| 1000 | |
| 50 | |
| 60000 | |
| 6.3 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.7 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 65 | |
| 1/4-40 | |
| 13.2 | |
| 7.2 | |
| 12.7 | |
| 7 | |
| 13.2 | |
| 27.9 | |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

