PHOENIX CONTACT1822655Connector Terminal Blocks
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 1.905 | |
| 14.16 | |
| 7.7 | |
| 13.7 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

