10-25% Off
PHOENIX CONTACT1821258Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 100 | |
| Tape | |
| 1.374 | |
| 12.16 | |
| 7.1 | |
| 4.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

