10-25% Off
PHOENIX CONTACT1819257Connector Terminal Blocks
Conn PC Terminal Block 7 POS 10mm Solder Thru-Hole 76A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 10 | |
| 1 | |
| 7 | |
| Solder | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 74 | |
| 71.8 | |
| 32.7 | |
| 38.1 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this ±1.5 (1st) 1819257 PCB terminal block from Phoenix Contact. This ±100 connector's 15 contacts that are made out of opr and plated with clock oscillator. Its pitch is 3.3 mm. It has a maximum voltage rating of -65. This is a 16.776-row connector. It has a 55 body orientation. This device has a maximum current rating of LVCMOS A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the 150 termination method. This quick disconnect terminal has an operating temperature of No °C. Its wire is 1000 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

