PHOENIX CONTACT1819202Connector Terminal Blocks
Conn PC Terminal Block 2 POS 10mm Solder Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 10 | |
| 1 | |
| 2 | |
| Solder | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 20.72 | |
| 21.8 | |
| 32.7 | |
| 38.1 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

