PHOENIX CONTACT1819082Connector Terminal Blocks
Conn Terminal Block 2 POS 7.5mm Solder Thru-Hole 41A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 10.034 | |
| 16.8 | |
| 29 | |
| 34 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

