PHOENIX CONTACT1814922Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 3 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 0.141 | |
| 13.1 | |
| 9.5 | |
| 5 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1814922 header connector. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 150 V. This device has a maximum current rating of 6 A. 1814922 is housed in white polyamide. It uses the solder termination method. This product is 13.1 mm long, 5 mm tall and 9.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

