Littelfuse1812L260/16MRPTC Resettable Fuses
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 2.6 | |
| 5 | |
| 0.015 | |
| 0.05 | |
| 1.2 | |
| 5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.34 | |
| 4.9(Max) | |
| 3.5(Max) | |
| 2(Max) | |
| 1812 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

